Filter Your Search
1 - 4 of 4 results
|
5962-89658023X
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 16.3 ns | 1 | 8 | YES | QCCN | 3-STATE | ACT | BUS DRIVER | CMOS | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | S-XQCC-N28 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 28 | UNSPECIFIED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | ROCHESTER ELECTRONICS LLC | QLCC | QCCN, | 28 | unknown | 8542.39.00.01 | |||||||||||||||||
|
54ACT11534JT
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 16.3 ns | 16.3 ns | 1 | 8 | NO | DIP | 55 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | 24 mA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | DIP24,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 32.005 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP24,.3 | 24 | not_compliant | 8542.39.00.01 | |||||
|
54ACT11534FK
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 16.3 ns | 16.3 ns | 1 | 8 | YES | QCCN | 55 MHz | 50 pF | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | 24 mA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | LCC28,.45SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 11.43 mm | 11.43 mm | TEXAS INSTRUMENTS INC | QFN | QCCN, LCC28,.45SQ | 28 | not_compliant | 8542.39.00.01 | |||||
|
5962-89658023A
Rochester Electronics LLC
|
Check for Price | Obsolete | 5 V | 16.3 ns | 16.3 ns | 1 | 8 | YES | QCCN | 50 pF | POSITIVE EDGE | 3-STATE | ACT | BUS DRIVER | CMOS | 24 mA | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | S-XQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 28 | UNSPECIFIED | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | ROCHESTER ELECTRONICS LLC | QLCC | QCCN, LCC28,.45SQ | 28 | unknown | 8542.39.00.01 |