Filter Your Search
1 - 10 of 71 results
|
CD54ACT139F3A
Texas Instruments
|
$6.4502 | Yes | No | Active | 5 V | 11.5 ns | 10.5 ns | 2 | NO | DIP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | 2 ENABLE INPUTS | STANDARD | 24 mA | INVERTED | 80 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
5962F8755302VEX
STMicroelectronics
|
Check for Price | Active | 5 V | 12 ns | 2 | NO | DIP | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | STMICROELECTRONICS | DIP | DIP, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
54ACT139LMQBX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11 ns | 2 | YES | QCCN | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
5962F8755302EA
STMicroelectronics
|
Check for Price | No | No | Active | 5 V | 12 ns | 12.5 ns | 2 | NO | DIP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Qualified | 1 | 125 °C | -55 °C | MIL-PRF-38535 | 300k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | DIP, DIP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
5962-8755301EA
Ge Solid State
|
Check for Price | Obsolete | 5 V | 12 ns | 2 | NO | DIP | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | INVERTED | 5.5 V | 4.5 V | MILITARY | R-PDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 20.13 mm | GE SOLID STATE | DIP, | unknown | |||||||||||||||||||
|
54ACT139LMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12.5 ns | 12 ns | 2 | YES | QCCN | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
5962-8755301FA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12.5 ns | 12.5 ns | 2 | YES | DFP | 50 pF | AC | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
54ACT139DM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | 12.5 ns | 2 | NO | DIP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
5962-8755301EA
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12 ns | 12.5 ns | 2 | NO | DIP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
5962F8755302VXC
STMicroelectronics
|
Check for Price | No | No | Active | 5 V | 12 ns | 12.5 ns | 2 | YES | DFP | 50 pF | ACT | 2-LINE TO 4-LINE DECODER | CMOS | STANDARD | 24 mA | INVERTED | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Qualified | 1 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 300k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | STMICROELECTRONICS | DFP | DFP, FL16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 |