Filter Your Search
1 - 10 of 14 results
|
SNJ54ALS240AJ
Texas Instruments
|
$15.8960 | Yes | No | Active | 5 V | 22 ns | 22 ns | 8 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | ALS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | INVERTED | 25 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
54ALS240AJ/883
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 22 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 25 mA | MILITARY | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
DM54ALS240AJ/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 25 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
SN54ALS240AJ
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 22 ns | 22 ns | 8 | 4 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | ALS | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | INVERTED | 25 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.195 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
DM54ALS240AJ/883C
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 25 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
54ALS240AJ/883
Texas Instruments
|
Check for Price | Obsolete | 5 V | 22 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 25 mA | MILITARY | R-XDIP-T20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
DM54ALS240AJ/883
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 22 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 25 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
DM54ALS240AJ
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 9 ns | 22 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 23 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||
|
DM54ALS240AJ/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 22 ns | 2 | 4 | NO | DIP | 3-STATE | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 25 mA | MILITARY | R-XDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
DM54ALS240AJ
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 9 ns | 22 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | ALS | BUS DRIVER | TTL | ENABLE LOW | 12 mA | 2 | INVERTED | 23 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.51 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 |