Filter Your Search
1 - 3 of 3 results
|
54ALS32E/883
National Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 18 ns | YES | QCCN | NO | OR GATE | TTL | 4 mA | 4.9 mA | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | ||||||||
|
54ALS32E/883
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | YES | QCCN | NO | OR GATE | TTL | 4 mA | 4.9 mA | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | QCCN, LCC20,.35SQ | |||||||
|
TT54ALS32E/883
Twilight Technology Inc
|
Check for Price | Active | 5 V | 13.5 ns | 18 ns | 4 | 2 | YES | QCCN | NO | OR GATE | TTL | 4 mA | 4.9 mA | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TWILIGHT TECHNOLOGY INC | unknown | 8542.39.00.01 | QCCN, LCC20,.35SQ |