Filter Your Search
1 - 8 of 8 results
|
54F02/BCA
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 6.5 ns | 4 | 2 | NO | DIP | 50 pF | F/FAST | NOR GATE | TTL | 13 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | PHILIPS COMPONENTS | DIP-14 | unknown | 8542.39.00.01 | |||||||||||||||||
|
54F02/BCAJC
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 4 | 2 | NO | DIP | 50 pF | F/FAST | NOR GATE | TTL | 13 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | DIP | 14 | ||||||||
|
54F02/BCAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | NO | DIP | NO | NOR GATE | TTL | 20 mA | 5 V | 13 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||
|
54F02/BCAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 4 | 2 | NO | DIP | 50 pF | F/FAST | NOR GATE | TTL | 13 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 | ||||||||||
|
54F02/BCA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 6.5 ns | 4 | 2 | NO | DIP | 50 pF | F/FAST | NOR GATE | TTL | 13 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||
|
54F02/BCA
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | NO | DIP | NO | NOR GATE | TTL | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
TT54F02/BCAJC
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 6.5 ns | 7.5 ns | 4 | 2 | NO | DIP | NO | NOR GATE | TTL | 20 mA | 13 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
JD54F02BCA
e2v technologies
|
Check for Price | Active | E2V TECHNOLOGIES PLC | , | compliant | 8542.39.00.01 |