Filter Your Search
1 - 6 of 6 results
|
54F04DMQB
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 7 ns | 6 | 1 | NO | DIP | F/FAST | INVERTER | TTL | 4000V ESD PROTECTION | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | CERAMIC, DIP-14 | unknown | 8542.39.00.01 | ||||||||||||||||
|
TT54F04DMQB
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 13 ns | 7 ns | 6 | 1 | NO | DIP | NO | F/FAST | INVERTER | TTL | 20 mA | 15.3 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
54F04DMQB
Teledyne e2v
|
Check for Price | Active | 5 V | 7 ns | 7 ns | 6 | 1 | NO | DIP | 50 pF | NO | F/FAST | INVERTER | TTL | LG_MAX | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | TELEDYNE E2V (UK) LTD | DIP-14 | compliant | 8542.39.00.01 | ||||||||||
|
54F04DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7 ns | 7 ns | 6 | 1 | NO | DIP | 50 pF | NO | F/FAST | INVERTER | TTL | 4000V ESD PROTECTION | 20 mA | 15.3 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-14 | unknown | ||||||
|
54F04DMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 13 ns | 6 | 1 | NO | DIP | 3-STATE | F/FAST | INVERTER | TTL | 4000V ESD PROTECTION | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 | |||||||||||
|
54F04DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 7 ns | 6 | 1 | NO | DIP | NO | F/FAST | INVERTER | TTL | 20 mA | 15.3 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | CERAMIC, DIP-14 | unknown | 8542.39.00.01 | DIP | 14 |