Filter Your Search
1 - 9 of 9 results
|
54F139/BFAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 12.5 ns | 12.5 ns | 2 | YES | DFP | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
54F139/BFA
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 9.5 ns | 2 | YES | DFP | 50 pF | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 20 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | PHILIPS COMPONENTS | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
JD54F139BFA
e2v technologies
|
Check for Price | Active | 5 V | 12 ns | 12 ns | 2 | YES | DFP | 50 pF | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | R-GDFP-F16 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | FL16,.26 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.604 mm | 9.6645 mm | E2V TECHNOLOGIES PLC | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
54F139/BFAJC
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 12.5 ns | 12.5 ns | 2 | YES | DFP | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | DFP | 16 | ||||
|
TT54F139/BFAJC
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 12.5 ns | 12.5 ns | 2 | YES | DFP | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | 20 mA | INVERTED | 20 mA | 5.5 V | 4.5 V | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TWILIGHT TECHNOLOGY INC | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
54F139/BFA
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 2 | YES | DFP | 2-LINE TO 4-LINE DECODER | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | DFP, FL16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
54F139/BFAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 12.5 ns | 2 | YES | DFP | OTHER DECODER/DRIVER | TTL | 20 mA | 5 V | 20 mA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DFP, FL16,.3 | unknown | ||||||||||||||||
|
N54F139/BFA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 9.5 ns | 2 | YES | DFP | 50 pF | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 20 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.159 mm | 6.731 mm | 11.176 mm | NXP SEMICONDUCTORS | DFP, | unknown | EAR99 | 8542.39.00.01 | DFP | 16 | ||||||||||
|
54F139/BFA
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 9.5 ns | 2 | YES | DFP | 50 pF | F/FAST | 2-LINE TO 4-LINE DECODER | TTL | STANDARD | INVERTED | 20 mA | 5.5 V | 4.5 V | MILITARY | R-CDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | FLAT | DUAL | NXP SEMICONDUCTORS | DFP, | unknown | EAR99 | 8542.39.00.01 |