Filter Your Search
1 - 2 of 2 results
|
54F27/BCAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 6 ns | 6 ns | 3 | 3 | NO | DIP | NO | NOR GATE | TTL | 20 mA | 12 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
54F27/BCAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 6 ns | 6 ns | 3 | 3 | NO | DIP | NO | NOR GATE | TTL | 20 mA | 12 mA | 5.5 V | 4.5 V | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 |