Filter Your Search
1 - 4 of 4 results
|
54F32LMQB
e2v technologies
|
Check for Price | Active | 5 V | 7.5 ns | 7.5 ns | 4 | 2 | YES | QCCN | 50 pF | NO | F/FAST | OR GATE | TTL | 20 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | TELEDYNE E2V (UK) LTD | QCCN, LCC20,.35SQ | compliant | 8542.39.00.01 | ||||||||||
|
54F32LMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 7.5 ns | 4 | 2 | YES | QCCN | 50 pF | NO | F/FAST | OR GATE | TTL | 20 mA | 15.5 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||||
|
54F32LMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 7.5 ns | 4 | 2 | YES | QCCN | 50 pF | NO | F/FAST | OR GATE | TTL | 20 mA | 15.5 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | QLCC | 20 | |||
|
54F32LMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7.5 ns | 4 | 2 | QCCN | 3-STATE | F/FAST | OR GATE | TTL | 5.5 V | 4.5 V | MILITARY | 125 °C | -55 °C | 1.27 mm | 1.905 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QCCN, | unknown | 8542.39.00.01 | QLCC | 20 |