Filter Your Search
1 - 1 of 1 results
|
54F373DMQB
e2v technologies
|
Check for Price | Active | 5 V | 8.5 ns | 8.5 ns | 1 | 8 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | F/FAST | BUS DRIVER | TTL | LG_MAX | ENABLE LOW | 20 mA | 2 | TRUE | 55 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T20 | 125 °C | -55 °C | MIL-STD-883 Class B | 20 | CERAMIC, GLASS-SEALED | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 25.019 mm | TELEDYNE E2V (UK) LTD | DIP-20 | compliant | 8542.39.00.01 |