Filter Your Search
1 - 2 of 2 results
|
54F407DMQB
Texas Instruments
|
Check for Price | No | Transferred | NO | 5 V | MICROPROCESSOR CIRCUIT | BIPOLAR | 5.5 V | 4.5 V | MILITARY | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.31.00.01 | |||||
|
54F407DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | MICROPROCESSOR CIRCUIT | TTL | R-GDIP-T24 | Not Qualified | e0 | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 32.77 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, | unknown | 8542.31.00.01 | DIP | 24 |