Filter Your Search
1 - 4 of 4 results
|
54F544FMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 1 | 8 | YES | DFP | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | 125 °C | -55 °C | MIL-STD-883 | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.286 mm | 10.668 mm | 15.4305 mm | TEXAS INSTRUMENTS INC | DFP | DFP, | 24 | unknown | 8542.39.00.01 | ||||||||||||||
|
54F544FMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 12 ns | 1 | 8 | YES | DFP | 50 pF | BIDIRECTIONAL | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 48 mA | 2 | INVERTED | 130 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.54 mm | 15.113 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL24,.4 | unknown | 8542.39.00.01 | ||||||
|
54F544FMQB
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 11.5 ns | 1 | 8 | YES | DFP | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | INVERTED | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 24 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.54 mm | 15.113 mm | ROCHESTER ELECTRONICS LLC | DFP | DFP, | 24 | unknown | 8542.39.00.01 | ||||||||||
|
54F544FMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 12 ns | 1 | 8 | YES | DFP | BIDIRECTIONAL | 3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 48 mA | 2 | INVERTED | 130 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F24 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 24 | CERAMIC, GLASS-SEALED | FL24,.4 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 15.4305 mm | FAIRCHILD SEMICONDUCTOR CORP | DFP | DFP, FL24,.4 | 24 | unknown | 8542.39.00.01 |