Filter Your Search
1 - 4 of 4 results
|
54F64DMQB
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 8.5 ns | 1 | 11 | NO | DIP | 50 pF | NO | F/FAST | AND-OR-INVERT GATE | TTL | 20 mA | 4.7 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 1 | 125 °C | -55 °C | MIL-STD-883 Class B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-14 | unknown | |||||||
|
54F64DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 8.5 ns | 1 | 11 | NO | DIP | NO | F/FAST | AND-OR-INVERT GATE | TTL | 20 mA | 4.7 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | CERAMIC, DIP-14 | unknown | DIP | 14 | 8542.39.00.01 | ||||||
|
54F64DMQB
e2v technologies
|
Check for Price | Active | 5 V | 8.5 ns | 1 | 11 | NO | DIP | 50 pF | NO | F/FAST | AND-OR-INVERT GATE | TTL | 4-2-3-2 INPUT | 20 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | TELEDYNE E2V (UK) LTD | DIP-14 | compliant | 8542.39.00.01 | ||||||||||||
|
54F64DMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8.5 ns | 1 | 11 | NO | DIP | 3-STATE | F/FAST | AND-OR-INVERT GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | 125 °C | -55 °C | MIL-STD-883 | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.939 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-14 | unknown | DIP | 14 | 8542.39.00.01 |