Filter Your Search
1 - 10 of 48 results
|
54H106DM
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 2 | NO | DIP | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 2A | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
SN54H106J
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 20 ns | 2 | 2 | NO | DIP | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | 40 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | |||||||||||||
|
TTDM54H106J
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 20 ns | 2 | 2 | NO | DIP | 40 MHz | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | 20 mA | TRUE | 76 mA | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
54H106DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | 40 MHz | COMPLEMENTARY | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | CERAMIC, DIP-16 | compliant | 8542.39.00.01 | DIP | 16 | |||||||||||||
|
SNJ54H106W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 2 | 2 | YES | DFP | 25 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | 40 MHz | COMPLEMENTARY | 38 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | 38535Q/M;38534H;883B | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.755 mm | 9.79 mm | TEXAS INSTRUMENTS INC | HERMETIC SEALED, CERAMIC, FP-16 | not_compliant | 8542.39.00.01 | DFP | 16 | ||||||||
|
SNJ54H106J-00
Texas Instruments
|
Check for Price | Obsolete | 5 V | 20 ns | 2 | 2 | NO | DIP | 25 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | 40 MHz | COMPLEMENTARY | 38 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 | |||||||||||||||
|
SNC54H106W
Texas Instruments
|
Check for Price | No | Obsolete | 2 | YES | DFP | NEGATIVE EDGE | J-K FLIP-FLOP | TTL | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B (Modified) | NOT SPECIFIED | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | DFP, FL16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
TTDM54H106J/883C
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 20 ns | 2 | 2 | NO | DIP | 40 MHz | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | 20 mA | TRUE | 76 mA | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
SN54H106W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 20 ns | 2 | 2 | YES | DFP | 25 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | 40 MHz | COMPLEMENTARY | 38 mA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.2 mm | TEXAS INSTRUMENTS INC | DFP, FL16,.3 | not_compliant | 8542.39.00.01 | |||||||||||
|
S54H106F
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 20 ns | 2 | 2 | NO | DIP | 40 MHz | 25 pF | NEGATIVE EDGE | TTL/H/L | J-K FLIP-FLOP | TTL | 40 MHz | 20 mA | COMPLEMENTARY | 76 mA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NXP SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 |