Filter Your Search
1 - 4 of 4 results
|
TT54LS133/B2AJC
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 80 ns | 80 ns | 1 | 13 | YES | QCCN | NO | LS | NAND GATE | TTL | 4 mA | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | TWILIGHT TECHNOLOGY INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | ||||
|
54LS133/B2AJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 80 ns | 80 ns | 1 | 13 | YES | QCCN | NO | NAND GATE | TTL | 4 mA | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA SEMICONDUCTOR PRODUCTS | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||
|
54LS133/B2AJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 80 ns | 80 ns | 1 | 13 | YES | QCCN | NO | NAND GATE | TTL | 4 mA | 5.5 V | 4.5 V | MILITARY | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | MOTOROLA INC | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | |||
|
54LS133/B2AJC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | NAND GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 |