Parametric results for: 54LS133DMQB under Gates

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 54ls133dmqb
Select parts from the table below to compare.
Compare
Compare
54LS133DMQB
Rochester Electronics LLC
Check for Price Contact Manufacturer 5 V 38 ns 1 13 NO DIP LS NAND GATE TTL 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 16 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm ROCHESTER ELECTRONICS LLC DIP DIP, 16 unknown 8542.39.00.01
54LS133DMQB
Texas Instruments
Check for Price Obsolete 5 V 38 ns 38 ns 1 13 NO DIP 15 pF NO LS NAND GATE TTL 4 mA 1.1 mA 5.5 V 4.5 V MILITARY R-GDIP-T16 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC, GLASS-SEALED DIP16,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 19.43 mm NATIONAL SEMICONDUCTOR CORP DIP DIP, DIP16,.3 16 unknown 8542.39.00.01
54LS133DMQB
Fairchild Semiconductor Corporation
Check for Price No Obsolete 5 V NO DIP NO NAND GATE TTL MILITARY R-XDIP-T16 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 16 CERAMIC DIP16,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL FAIRCHILD SEMICONDUCTOR CORP DIP, DIP16,.3 compliant 8542.39.00.01