Filter Your Search
1 - 10 of 164 results
|
SNJ54LS279AJ
Texas Instruments
|
$7.3196 | Yes | No | Active | 5 V | 27 ns | 22 ns | 4 | 2 | NO | DIP | 15 pF | NO | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | 4 mA | TRUE | 7 mA | 5.25 V | 4.75 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.56 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
SNJ54LS279AW
Texas Instruments
|
$17.6400 | Yes | No | Active | 5 V | 27 ns | 22 ns | 4 | 2 | YES | DFP | 15 pF | NO | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | 4 mA | TRUE | 7 mA | 5.25 V | 4.75 V | MILITARY | R-GDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | FL16,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.73 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL16,.3 | 16 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
SNJ54LS279AFK
Texas Instruments
|
$19.7317 | Yes | No | Active | 5 V | 27 ns | 22 ns | 4 | 2 | YES | QCCN | 15 pF | NO | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | 4 mA | TRUE | 7 mA | 5.25 V | 4.75 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
JM38510/31602B2A
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 42 ns | 4 | 2 | YES | QCCN | LOW LEVEL | LS | R-S LATCH | TTL | TRUE | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.9 mm | 8.885 mm | 8.885 mm | MOTOROLA INC | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
SN54LS279W
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 27 ns | 4 | 1 | YES | DFP | R-S LATCH | TTL | 4 mA | 7 mA | MILITARY | R-XDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | DFP, FL16,.3 | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||||
|
54LS279DM
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 4 | 1 | NO | DIP | R-S LATCH | TTL | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
DM54LS279E/883
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 27 ns | 4 | 1 | NO | DIP | R-S LATCH | TTL | 4 mA | 7 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 | ||||||||||||||||||||||
|
54LS279W
Raytheon Semiconductor
|
Check for Price | No | Obsolete | 5 V | 4 | 1 | YES | DFP | R-S LATCH | TTL | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | RAYTHEON SEMICONDUCTOR | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
T54LS279D2
STMicroelectronics
|
Check for Price | No | No | Obsolete | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
DM54LS279J
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 33 ns | 33 ns | 4 | 2 | NO | DIP | LOW LEVEL | LS | R-S LATCH | TTL | WITH DUAL S INPUT FOR TWO FUNCTIONS | 4 mA | TRUE | 7 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.304 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP16,.3 | 16 | compliant | 8542.39.00.01 |