Filter Your Search
1 - 2 of 2 results
|
54LS32DMQB
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 15 ns | 4 | 2 | NO | DIP | NO | LS | OR GATE | TTL | 4 mA | 9.8 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP14,.3 | 14 | unknown | 8542.39.00.01 | |||
|
54LS32DMQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 15 ns | 4 | 2 | DIP | LS | OR GATE | TTL | LG-MAX | 5.5 V | 4.5 V | MILITARY | 125 °C | -55 °C | 2.54 mm | 5.08 mm | 7.62 mm | 19.939 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | unknown | 8542.39.00.01 |