Filter Your Search
1 - 3 of 3 results
|
54F14/BCAJC
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 13 ns | NO | DIP | YES | INVERTER | TTL | 20 mA | 5 V | 32 mA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP14,.3 | unknown | |||||||||||||||
|
54F14/BCAJC
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 5 V | 10 ns | 6 | 1 | NO | DIP | 50 pF | F/FAST | INVERTER | TTL | 32 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | DIP | 14 | 8542.39.00.01 | ||||||||
|
54F14/BCAJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 10 ns | 6 | 1 | NO | DIP | 50 pF | F/FAST | INVERTER | TTL | 32 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.495 mm | MOTOROLA INC | DIP, | unknown | 8542.39.00.01 |