Filter Your Search
1 - 4 of 4 results
|
561AAA001110BBG
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 1.11 GHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 160 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | CLCC, 6 PIN | unknown | Clock | ||
|
561AAA001110BBG
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 1.11 GHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 160 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | YES | Nickel/Gold (Ni/Au) | 5mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC, 6 PIN | unknown | Clock | ||
|
561AAA001110BBGR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 1.11 GHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 160 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.33mm | SILICON LABORATORIES INC | CLCC, 6 PIN | unknown | Clock | ||
|
561AAA001110BBGR
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 1.11 GHz | 20 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 350 ps | NO | 350 ps | 160 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | METAL | YES | NICKEL GOLD | 5mm x 3.2mm x 1.33mm | SKYWORKS SOLUTIONS INC | CLCC, 6 PIN | unknown | Clock |