Filter Your Search
1 - 2 of 2 results
|
5664TH1RAB9
APEM Inc
|
$14.0116 | Yes | Yes | Active | 4 A | 30 V | 30000 Cycle(s) | 4P3T | LATCHED AND MOMENTARY | TOGGLE SWITCH | FLAT TYPE | 6A@125VAC | 4A@30VDC | 6 A | 125 V | e4 | -40 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 13.2 mm | 13.1 mm | 21.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem | ||
|
5664TH1RAB
APEM Inc
|
$24.0824 | Yes | Yes | Active | 4 A | 30 V | 30000 Cycle(s) | 4P3T | LATCHED AND MOMENTARY | TOGGLE SWITCH | STANDARD TYPE | 6A@125VAC | 4A@30VDC | 6 A | 125 V | e4 | -40 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 13.2 mm | 13.1 mm | 21.2 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | Apem |