Filter Your Search
1 - 10 of 19 results
|
591D475X9025C2T15H
Vishay Sprague
|
$1.4421 | Yes | Yes | Active | 4.7 µF | 25 V | 140 mA | 10 % | 2813 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.5 mm | 7.1 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2813 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
591D475X0025C2T15H
Vishay Sprague
|
$1.4421 | Yes | Yes | Active | 4.7 µF | 25 V | 140 mA | 20 % | 2813 | 800 mΩ | POLARIZED | 20 % | SURFACE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.2 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.5 mm | 7.1 mm | 3.2 mm | VISHAY INTERTECHNOLOGY INC | , 2813 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
591D475X935R4T15H
Vishay Sprague
|
Check for Price | Active | 4.7 µF | 35 V | 470 mA | 10 % | 2924 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Gold (Au) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 2924 | unknown | EAR99 | 8532.21.00.80 | |||||||||||||
|
591D475X9020B2T15H
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 4.7 µF | 20 V | 88 mA | 10 % | 1611 | 1.6 Ω | POLARIZED | 10 % | SURFACE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 900 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.5 mm | 4 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1611 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
591D475X0016A4T15H
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 4.7 µF | 16 V | 76 mA | 20 % | 1507 | 1.75 Ω | POLARIZED | 20 % | SURFACE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Gold (Au) | WRAPAROUND | 1.5 mm | 3.7 mm | 1.8 mm | VISHAY INTERTECHNOLOGY INC | , 1507 | compliant | EAR99 | 8532.21.00.50 | |||
|
591D475X925C4T15H
Vishay Sprague
|
Check for Price | Active | 4.7 µF | 25 V | 370 mA | 10 % | 2812 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Gold (Au) | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , 2812 | unknown | EAR99 | 8532.21.00.80 | |||||||||||||
|
591D475X9035B8W15H
Vishay Sprague
|
Check for Price | No | No | Active | 4.7 µF | 35 V | 128 mA | 10 % | 1611 | 800 mΩ | POLARIZED | 10 % | SURFACE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1.6 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 1.5 mm | 4 mm | 2.8 mm | VISHAY INTERTECHNOLOGY INC | , 1611 | compliant | EAR99 | 8532.21.00.50 | |||
|
591D475X9016A2W15H
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 4.7 µF | 16 V | 76 mA | 10 % | 1507 | 1.75 Ω | POLARIZED | 10 % | SURFACE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 800 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.5 mm | 3.7 mm | 1.8 mm | VISHAY INTERTECHNOLOGY INC | , 1507 | compliant | EAR99 | 8532.21.00.50 | |||
|
591D475X0020A2T15H
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 4.7 µF | 20 V | 72 mA | 20 % | 1507 | 1.9 Ω | POLARIZED | 20 % | SURFACE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 900 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.5 mm | 3.7 mm | 1.8 mm | VISHAY INTERTECHNOLOGY INC | , 1507 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
591D475X9020A2T15H
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 4.7 µF | 20 V | 72 mA | 10 % | 1507 | 1.9 Ω | POLARIZED | 10 % | SURFACE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 900 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.5 mm | 3.7 mm | 1.8 mm | VISHAY INTERTECHNOLOGY INC | , 1507 | compliant | EAR99 | 8532.21.00.50 | Vishay |