Filter Your Search
1 - 3 of 3 results
|
5962-0051201Q2A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 2.2 mV | 1.6 V/us | 75 nA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 6 V | MILITARY | 5200 | S-CQCC-N20 | 80 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-38535-Q | NOT SPECIFIED | MIL-38535-Q V | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NOT SPECIFIED | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS INC | QLCC | QCCN, | 20 | unknown | ||||||||||||||||||
|
5962-0051201Q2A
Defense Logistics Agency
|
Check for Price | Obsolete | 2.2 mV | 75 nA | 1 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | 6 V | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 60 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20(UNSPEC) | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | DEFENSE LOGISTICS AGENCY | CERAMIC, LCC-20 | unknown | |||||||||||||||||||||||||||||
|
5962-0051201Q2A
Texas Instruments
|
Check for Price | No | No | Obsolete | 2.2 mV | 1.6 V/us | 75 nA | 1 mA | 1 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | YES | NO | NO | NO | NO | NO | 0.8 V/us | 6 V | MILITARY | 5200 | 28000 | NO | S-CQCC-N20 | Not Qualified | 80 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | CERAMIC, LCC-20 | 20 | not_compliant | EAR99 | 8542.33.00.01 |