Filter Your Search
1 - 3 of 3 results
|
5962-0051206Q2A
Defense Logistics Agency
|
Check for Price | Active | 1.7 mV | 1.6 V/us | 75 nA | 1.8 mA | 66 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | NO | 0.8 V/us | 6 V | MILITARY | 5200 | 31622.7766 | S-CQCC-N20 | Qualified | e0 | 80 dB | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20(UNSPEC) | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | QUAD | DEFENSE LOGISTICS AGENCY | CERAMIC, LCC-20 | unknown | ||||||||||||||||||||||||||
|
5962-0051206Q2A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.7 mV | 1.6 V/us | 75 nA | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | 6 V | MILITARY | 5200 | S-CQCC-N20 | 80 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | MIL-38535-Q | NOT SPECIFIED | MIL-38535-Q V | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | YES | NOT SPECIFIED | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | ROCHESTER ELECTRONICS INC | QCCN, | unknown | QLCC | 20 | ||||||||||||||||||||||
|
5962-0051206Q2A
Texas Instruments
|
Check for Price | Yes | No | Active | 1.5 mV | 1.6 V/us | 75 nA | 1.3 mA | 71 dB | 2 | OPERATIONAL AMPLIFIER | 3 V | CMOS | VOLTAGE-FEEDBACK | 14 nA | YES | 7 nA | NO | NO | NO | NO | NO | 0.8 V/us | 6 V | MILITARY | 6400 | 28000 | NO | S-CQCC-N20 | Qualified | e0 | 85 dB | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TUBE | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | CERAMIC, LCC-20 | not_compliant | QLCC | 20 | EAR99 | 8542.39.00.01 |