Filter Your Search
1 - 4 of 4 results
|
5962-0051801VXC
Atmel Corporation
|
Check for Price | No | Transferred | 8 | 30 MHz | 256 | 8051 | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 50 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-J44 | Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Gold (Au) | J BEND | 1.27 mm | QUAD | 4.95 mm | 16.25 mm | 16.25 mm | ATMEL CORP | LCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
5962-0051801VXC
Matra MHS
|
Check for Price | Obsolete | 8 | 30 MHz | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CQCC-J44 | Not Qualified | e4 | 125 °C | -55 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | GOLD | J BEND | 1.27 mm | QUAD | 4.95 mm | 16.25 mm | 16.25 mm | MATRA MHS | QCCJ, | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
5962-0051801VXC
Teledyne e2v
|
Check for Price | Contact Manufacturer | 8 | 30 MHz | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CQCC-J44 | Not Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | GOLD | J BEND | 1.27 mm | QUAD | 4.95 mm | 16.25 mm | 16.25 mm | TELEDYNE E2V (UK) LTD | LCC | QCCJ, | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
5962-0051801VXC
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 30 MHz | 256 | 8051 | 8 | 16 | 30 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 50 mA | 5.5 V | 4.5 V | MILITARY | S-CQCC-J44 | Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 Class V | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Gold (Au) | J BEND | 1.27 mm | QUAD | 4.95 mm | 16.25 mm | 16.25 mm | MICROCHIP TECHNOLOGY INC | CERAMIC, LCC-44 | compliant | 3A001.A.2.C | 8542.31.00.01 |