Filter Your Search
1 - 5 of 5 results
|
5962-87515023C
Atmel Corporation
|
Check for Price | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 50 µA | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQCC-N28 | Not Qualified | e4 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCN | SQUARE | CHIP CARRIER, WINDOW | YES | GOLD | NO LEAD | 1.27 mm | QUAD | 2.79 mm | 11.45 mm | 11.45 mm | ATMEL CORP | QLCC | WQCCN, | 28 | unknown | 3A001.A.2.C | 8542.32.00.61 | ||||||
|
5962-87515023C
e2v technologies
|
Check for Price | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | UVPROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 25 µA | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | Qualified | e4 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | 1.27 mm | QUAD | TELEDYNE E2V (UK) LTD | compliant | 3A001.A.2.C | 8542.32.00.61 | |||||||||
|
5962-87515023C
QP Semiconductor
|
Check for Price | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | Not Qualified | e4 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | QUAD | QP SEMICONDUCTOR INC | , | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||||||||||
|
5962-87515023C
Waferscale Integration Inc
|
Check for Price | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | Not Qualified | e4 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | QUAD | WAFERSCALE INTEGRATION INC | unknown | 3A001.A.2.C | 8542.32.00.61 | |||||||||||||||
|
5962-87515023C
STMicroelectronics
|
Check for Price | No | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 55 ns | UVPROM | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CQCC-N28 | Not Qualified | e4 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | QUAD | STMICROELECTRONICS | CERAMIC, LCC-28 | unknown | 3A001.A.2.C | 8542.32.00.61 |