Filter Your Search
1 - 6 of 6 results
|
5962-8753902LA
e2v technologies
|
Check for Price | No | Active | 5 V | 30 ns | 22 | 10 | 11 | 10 | UV PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 25 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | DIP24,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.08 mm | TELEDYNE E2V (UK) LTD | DIP-24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||||
|
5962-8753902LA
QP Semiconductor
|
Check for Price | Transferred | 5 V | 30 ns | 11 | 10 | UV PLD | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 25 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.08 mm | QP SEMICONDUCTOR INC | DIP-24 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||
|
5962-8753902LA
Atmel Corporation
|
Check for Price | Obsolete | 5 V | 30 ns | 11 | 10 | UV PLD | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 25 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.08 mm | ATMEL CORP | 0.300 INCH, WINDOWED, CERDIP-24 | unknown | 3A001.A.2.C | 8542.39.00.01 | DIP | 24 | ||||||||||||||
|
5962-8753902LA
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 30 ns | 22 | 10 | 11 | 10 | UV PLD | 38535Q/M;38534H;883B | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 25 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Not Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | DIP24,.3 | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.08 mm | CYPRESS SEMICONDUCTOR CORP | 0.300 INCH, WINDOWED, CERDIP-24 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | DIP | 24 | |||||||
|
5962-8753902LA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 30 ns | 11 | 10 | UV PLD | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 25 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | Qualified | e0 | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.08 mm | DEFENSE LOGISTICS AGENCY | DIP-24 | unknown | ||||||||||||||||||
|
5962-8753902LA
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 30 ns | 11 | 10 | UV PLD | MILITARY | RECTANGULAR | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 25 MHz | MACROCELL | 5.5 V | 4.5 V | R-GDIP-T24 | MILITARY | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 31.877 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | WDIP, | unknown | DIP | 24 | UV PLD |