Filter Your Search
1 - 9 of 9 results
|
5962-87539043X
Cypress Semiconductor
|
Check for Price | Obsolete | 5 V | 20 ns | 11 | 10 | UV PLD | MILITARY | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 31.2 MHz | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCN | SQUARE | CHIP CARRIER, WINDOW | YES | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.8956 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | WQCCN, | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||
|
5962-87539043X
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 20 ns | 22 | 10 | 11 | 10 | UV PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 31.25 MHz | 132 | REGISTERED | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER, WINDOW | YES | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.79 mm | ATMEL CORP | QLCC | WQCCN, LCC28,.45SQ | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
5962-87539043A
Defense Logistics Agency
|
Check for Price | Active | 5 V | 20 ns | 11 | 10 | UV PLD | MILITARY | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 31.2 MHz | MACROCELL | 5.5 V | 4.5 V | Qualified | e0 | 125 °C | -55 °C | CERAMIC, METAL-SEALED COFIRED | WQCCN | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.8956 mm | DEFENSE LOGISTICS AGENCY | WINDOWED, CERAMIC, LCC-28 | unknown | ||||||||||||||||||||||
|
5962-87539043A
e2v technologies
|
Check for Price | No | Active | 5 V | 20 ns | 22 | 10 | 11 | 10 | UV PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 31.2 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N28 | Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.8956 mm | TELEDYNE E2V (UK) LTD | not_compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||
|
5962-87539043A
QP Semiconductor
|
Check for Price | Transferred | 5 V | 20 ns | 11 | 10 | UV PLD | MILITARY | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 31.2 MHz | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCN | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.8956 mm | QP SEMICONDUCTOR INC | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||||||||||||||
|
5962-87539043X
QP Semiconductor
|
Check for Price | Transferred | 5 V | 20 ns | 11 | 10 | UV PLD | MILITARY | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 31.2 MHz | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCN | SQUARE | CHIP CARRIER, WINDOW | YES | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.8956 mm | QP SEMICONDUCTOR INC | WQCCN, | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||
|
5962-87539043A
Cypress Semiconductor
|
Check for Price | No | Obsolete | 5 V | 20 ns | 22 | 10 | 11 | 10 | UV PLD | 38535Q/M;38534H;883B | MILITARY | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 31.2 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | e0 | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.8956 mm | CYPRESS SEMICONDUCTOR CORP | QLCC | WINDOWED, CERAMIC, LCC-28 | 28 | not_compliant | 3A001.A.2.C | 8542.39.00.01 | |||||||
|
5962-87539043X
e2v technologies
|
Check for Price | Active | 5 V | 20 ns | 11 | 10 | UV PLD | MILITARY | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 31.2 MHz | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCN | SQUARE | CHIP CARRIER, WINDOW | YES | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.8956 mm | TELEDYNE E2V (UK) LTD | WQCCN, | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||||||||||||
|
5962-87539043A
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 20 ns | 11 | 10 | UV PLD | MILITARY | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | 31.2 MHz | MACROCELL | 5.5 V | 4.5 V | S-CQCC-N28 | MILITARY | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | CERAMIC, METAL-SEALED COFIRED | WQCCN | SQUARE | CHIP CARRIER, WINDOW | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 11.43 mm | 11.43 mm | 2.8956 mm | ROCHESTER ELECTRONICS INC | QLCC | WQCCN, | 28 | unknown | UV PLD |