Filter Your Search
1 - 5 of 5 results
|
5962-8756101EA
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 2.2 ns | 2 | 1 | NO | DIP | 250 MHz | POSITIVE EDGE | OPEN-EMITTER | 10H | D FLIP-FLOP | ECL | WITH ADDITIONAL COMMON CLOCK | 250 MHz | COMPLEMENTARY | 62 mA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | MOTOROLA INC | DIP | DIP, DIP16,.3 | 16 | unknown | 8542.39.00.01 | ||
|
5962-8756101EA
Micross Components
|
Check for Price | Active | 2.2 ns | 2 | 1 | NO | DIP | 250 MHz | POSITIVE EDGE | OPEN-EMITTER | 10H | D FLIP-FLOP | ECL | WITH ADDITIONAL COMMON CLOCK | 250 MHz | COMPLEMENTARY | 62 mA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | AUSTIN SEMICONDUCTOR INC | DIP-16 | unknown | 8542.39.00.01 | |||||
|
5962-8756101EA
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 2.2 ns | 2 | 1 | NO | DIP | 250 MHz | POSITIVE EDGE | OPEN-EMITTER | 10H | D FLIP-FLOP | ECL | WITH ADDITIONAL COMMON CLOCK | 250 MHz | COMPLEMENTARY | 62 mA | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | MOTOROLA INC | CERDIP-16 | unknown | 8542.39.00.01 | ||||
|
5962-8756101EA
Defense Logistics Agency
|
Check for Price | Active | 2.2 ns | 2 | 1 | NO | DIP | POSITIVE EDGE | OPEN-EMITTER | 10H | D FLIP-FLOP | ECL | WITH ADDITIONAL COMMON CLOCK | 250 MHz | COMPLEMENTARY | MILITARY | R-GDIP-T16 | Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.49 mm | DEFENSE LOGISTICS AGENCY | DIP-16 | unknown | ||||||||||
|
5962-8756101EA
Freescale Semiconductor
|
Check for Price | No | Obsolete | 2 | NO | DIP | 250 MHz | MASTER-SLAVE | D FLIP-FLOP | ECL | 62 mA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown |