Filter Your Search
1 - 2 of 2 results
|
5962-9077201QDA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 10.5 ns | 10.5 ns | 3 | 3 | YES | DFP | 50 pF | NO | ACT | AND GATE | CMOS | 24 mA | 40 µA | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | FL14,.3 | RECTANGULAR | FLATPACK | TUBE | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | CERAMIC, DFP-14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||
|
5962-9077201QDA
Defense Logistics Agency
|
Check for Price | Active | 5 V | 10.5 ns | 3 | 3 | YES | DFP | ACT | AND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | DUAL | DEFENSE LOGISTICS AGENCY | CERAMIC, DFP-14 | unknown |