Filter Your Search
1 - 5 of 5 results
|
5962-9085501KPA
Broadcom Limited
|
$334.7500 | Yes | Active | 5.5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0.0125 | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | 125 °C | -55 °C | 1 | BROADCOM INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | ||||||
|
5962-9085501KPA
Micropac Industries Inc
|
Check for Price | Obsolete | 5.5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 25 mA | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e0 | 125 °C | -55 °C | 1 | TIN LEAD | MICROPAC INDUSTRIES INC | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | HERMETIC SEALED, CERAMIC, DIP-8 | ||||||||
|
5962-9085501KPA
Avago Technologies
|
Check for Price | Yes | Yes | Active | 5.5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0.0125 | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | 125 °C | -55 °C | 1 | AVAGO TECHNOLOGIES INC | compliant | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | HERMETIC SEALED, SMD, DIP-8 | ||||
|
5962-9085501KPA
Agilent Technologies Inc
|
Check for Price | No | Transferred | 5.5 V | 20 mA | 1 | NO | THROUGH HOLE MOUNT | 25 mA | 1.5 kV | 10 MBps | 0.0125 | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 40 mW | 4.5 V | e0 | 125 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) - hot dipped | AGILENT TECHNOLOGIES INC | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | HERMETIC SEALED, CERAMIC, DIP-8 | |||
|
5962-9085501KPA
Hewlett Packard Co
|
Check for Price | Transferred | 20 mA | 1 | 25 mA | 1.5 kV | 10 MBps | OPEN COLLECTOR, TTL COMPATIBLE, HIGH RELIABILITY | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 125 °C | -55 °C | 1 | HEWLETT PACKARD CO | unknown | 3A001.A.2.C | 8541.40.80.00 | IC Outputs | HERMETIC SEALED, DIP-8 |