Filter Your Search
1 - 3 of 3 results
|
5962-9163901M2A
Texas Instruments
|
$25.0695 | Yes | No | Active | 4 V | 5 V | STANDARD | 3-STATE | 4 | 14 ns | LINE DRIVER | CMOS | YES | 1 µA | EIA-422 | 4 | 2 V | 20 A | 3.2 mA | 5.5 V | 4.5 V | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 1.905 mm | 8.89 mm | TEXAS INSTRUMENTS INC | QLCC | QCCN, LCC20,.35SQ | 20 | not_compliant | EAR99 | 8542.39.00.01 | |||
|
5962-9163901M2A
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | STANDARD | 3-STATE | 4 | 14 ns | LINE DRIVER | CMOS | YES | 1 µA | EIA-422 | 4 | 2 V | COMPLEMENTARY | 8.4 mA | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 1.905 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
5962-9163901M2A
Rochester Electronics LLC
|
Check for Price | Active | 5 V | STANDARD | 4 | 14 ns | LINE DRIVER | CMOS | YES | EIA-422 | 4 | 5.5 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 1.905 mm | 8.89 mm | ROCHESTER ELECTRONICS LLC | QLCC | LCC-20 | 20 | unknown |