Filter Your Search
1 - 2 of 2 results
|
5962-9680401Q2A
Defense Logistics Agency
|
Check for Price | Active | 5 V | 8.5 ns | 6 | 1 | YES | QCCN | AHCT/VHCT | INVERTER | CMOS | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | NOT APPLICABLE | MIL-PRF-38535 Class Q | NOT APPLICABLE | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, LCC-20 | unknown | ||||||||||||||
|
5962-9680401Q2A
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 9 ns | 8.5 ns | 6 | 1 | YES | QCCN | 50 pF | NO | AHCT/VHCT/VT | INVERTER | CMOS | 8 mA | 20 µA | 5.5 V | 4.5 V | MILITARY | S-CQCC-N20 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | TUBE | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 2.03 mm | 8.89 mm | 8.89 mm | TEXAS INSTRUMENTS INC | CERAMIC, LCC-20 | not_compliant | QLCC | 20 | EAR99 | 8542.39.00.01 |