Filter Your Search
1 - 2 of 2 results
|
5962-9686901QCA
Defense Logistics Agency
|
Check for Price | No | Active | 5 V | 8.5 ns | 4 | 1 | NO | DIP | 3-STATE | AHCT/VHCT | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-14 | unknown | |||||||||||||||||||
|
5962-9686901QCA
Texas Instruments
|
Check for Price | Yes | No | Active | 5 V | 8.5 ns | 8.5 ns | 4 | 1 | NO | DIP | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | AHCT/VHCT/VT | BUS DRIVER | CMOS | ENABLE LOW | 8 mA | 2 | TRUE | 20 µA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T14 | Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38535 Class Q | NOT SPECIFIED | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | CERAMIC, DIP-14 | not_compliant | DIP | 14 | EAR99 | 8542.39.00.01 |