Filter Your Search
1 - 2 of 2 results
|
5962-9859101NXB
Defense Logistics Agency
|
Check for Price | No | Obsolete | 5 V | 5 V | 1 | 14 | 5 MHz | YES | ADC, FLASH METHOD | 1 | BINARY | SAMPLE | MILITARY | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class N | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 2.35 mm | 10 mm | DEFENSE LOGISTICS AGENCY | PLASTIC, QFP-44 | unknown | ||||||||||
|
5962-9859101NXB
Intersil Corporation
|
Check for Price | No | Obsolete | 5 V | 2 V | 1 | 0.024 % | 14 | 5 MHz | YES | ADC, FLASH METHOD | -2 V | 1 | 2'S COMPLEMENT BINARY | SAMPLE | BICMOS | MILITARY | PARALLEL, WORD | S-PQFP-G44 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class N | 44 | PLASTIC/EPOXY | QFP | QFP44,.5SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 10 mm | 2.45 mm | 10 mm | INTERSIL CORP | 10 X 10 MM, PLASTIC, MO-108AA-2, MQFP-44 | not_compliant | QFP | 44 | 3A001.A.2.C | 8542.39.00.01 |