Filter Your Search
1 - 1 of 1 results
![]() |
5962F8761101VCC
STMicroelectronics
|
Check for Price | Yes | Active | 3 V | 11 ns | 11 ns | 3 | 3 | NO | DIP | 50 pF | NO | AC | AND GATE | CMOS | 24 mA | 5.5 V | 2 V | MILITARY | R-GDIP-T14 | Qualified | e4 | 125 °C | -55 °C | MIL-PRF-38535 | 300k Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | Gold (Au) | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | compliant | 8542.39.00.01 |