Filter Your Search
1 - 2 of 2 results
|
5CGTFD9E5F31I7N
Intel Corporation
|
$650.9900 | Yes | Active | 1.1 V | 448 | 448 | 301000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 622 MHz | 1.13 V | 1.07 V | S-PBGA-B896 | Not Qualified | e1 | 3 | NOT SPECIFIED | NOT SPECIFIED | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2 mm | INTEL CORP | ROHS COMPLIANT, FBGA-896 | compliant | 3A991 | 8542.39.00.01 | |||||
|
5CGTFD9E5F31I7N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.1 V | 448 | 448 | 301000 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 622 MHz | 1.13 V | 1.07 V | S-PBGA-B896 | Not Qualified | e1 | 3 | 896 | PLASTIC/EPOXY | BGA | BGA896,30X30,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 31 mm | 31 mm | 2 mm | ALTERA CORP | BGA, BGA896,30X30,40 | compliant | 8542.39.00.01 | BGA | 896 |