Filter Your Search
1 - 1 of 1 results
|
5KMC30CAS-AU_R1_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 48.4 V | 5 µA | 6.5 W | 35.05 V | SILICON | 33.3 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | MIL-STD-750 | 36.8 V | 5 kW | 30 V | R-PDSO-C2 | AEC-Q101; IEC-61000-4-2; IEC-61249; ISO 7637-2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | PANJIT INTERNATIONAL INC | compliant | PANJIT |