Filter Your Search
1 - 3 of 3 results
|
5A12D
Pico Electronics Inc
|
Check for Price | No | No | Active | 5 V | 12 V | 6.5 V | 4 V | 11.6 V | 12.4 V | 52 mA | 2 | NO | NO | -12V OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 73 % | 1 | HYBRID | OTHER | 1.25 W | S-XDMA-P5 | e0 | Not Qualified | 70 °C | -25 °C | 5 | UNSPECIFIED | DIP | DIP6,.35,175 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 4 mm | DUAL | PICO ELECTRONICS INC | compliant | EAR99 | |||
|
MD5A-12DA
Bourns Inc
|
Check for Price | Obsolete | 12 V | 13.2 V | 10.8 V | 1 V | 3.5 V | 2 | NO | YES | ADDITIONAL 1-3.5 OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 17.5 W | R-XDMA-X18 | Not Qualified | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | BOURNS INC | unknown | EAR99 | , | |||||||||||||||
|
15A12D
Pico Electronics Inc
|
Check for Price | No | No | Active | 15 V | 12 V | 11.6 V | 12.4 V | 52 mA | 2 | NO | NO | -12V OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 625 mW | S-XDMA-P5 | e0 | Not Qualified | 85 °C | -55 °C | 5 | UNSPECIFIED | DIP | DIP6,.35,175 | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 4 mm | DUAL | PICO ELECTRONICS INC | compliant | EAR99 |