Parametric results for: 5agxfa5h4f35i5n under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 5agxfa5h4f35i5n
Select parts from the table below to compare.
Compare
Compare
5AGXFA5H4F35I5N
Intel Corporation
$965.5267 Yes Obsolete 1.1 V 544 544 190000 7170 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 7170 CLBS 1.13 V 1.07 V S-PBGA-B1152 Not Qualified e1 3 100 °C -40 °C 1152 PLASTIC/EPOXY HBGA BGA1152,34X34,40 SQUARE GRID ARRAY, HEAT SINK/SLUG YES TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 35 mm 2.7 mm INTEL CORP FBGA-1152 compliant 8542.39.00.01
5AGXFA5H4F35I5N
Altera Corporation
Check for Price Yes Yes Transferred 1.1 V 544 544 190000 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 622 MHz 1.13 V 1.07 V S-PBGA-B1152 Not Qualified e1 3 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 35 mm 35 mm 2.7 mm ALTERA CORP ROHS COMPLIANT, FBGA-1152 compliant 8542.39.00.01 BGA 1152