Filter Your Search
1 - 2 of 2 results
|
5CGXBC7C6F23C7N
Intel Corporation
|
$219.6712 | Yes | Active | 1.1 V | 240 | 240 | 149500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.13 V | 1.07 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2 mm | INTEL CORP | ROHS COMPLIANT, FBGA-484 | compliant | 3A991 | 8542.39.00.01 | ||||
![]() |
5CGXBC7C6F23C7N
Altera Corporation
|
Check for Price | Yes | Transferred | 1.1 V | 240 | 240 | 149500 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.13 V | 1.07 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2 mm | ALTERA CORP | BGA, BGA484,22X22,40 | compliant | 8542.39.00.01 | BGA | 484 |