Filter Your Search
1 - 10 of 350 results
|
ELT5KN120C
Panasonic Electronic Components
|
$0.9874 | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 mH | 33 Ω | 10 % | YES | 35 mA | 2620 | DC-DC CONVERTER | 1 | NO | DCR IS MEASURED AT 15% TOLERANCE | e2 | Chip | 2 | SMT | TR | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 2 mm | 6.5 mm | 5.2 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||
|
PE-92105KNL
Pulse Electronics Corporation
|
$1.9958 | Yes | Active | GENERAL PURPOSE INDUCTOR | 145 µH | 87 mΩ | 20 % | 3 A | 20 kHz | Ferrite | 9761 | 130 °C | -40 °C | Toroid | Toroidal | 635 µm | 3.3 mm | 11.44 mm | 27.94 mm | 24.64 mm | 15.5 mm | PULSE ELECTRONICS CORP | 9761 | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||
|
LCN0805T-7N5K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 7.5 nH | 140 mΩ | 10 % | YES | 250 MHz | 600 mA | 4.5 GHz | CERAMIC | 50 | 0907 | RF INDUCTOR | 1 | NO | Q MEASURED AT 1000 MHZ | e3 | 125 °C | -40 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.35 mm | 1.73 mm | YAGEO CORP | 0907 | compliant | EAR99 | 8504.50.80.00 | ||||||
|
CT0805-R15K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 150 nH | 800 mΩ | 10 % | YES | 150 MHz | 300 mA | 1.05 GHz | Ceramic | 40 | 0805 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 250MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.1 mm | 2.35 mm | 1.73 mm | YAGEO CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
LT5KN121A
Panasonic Electronic Components
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 4.7 mH | 58 Ω | 10 % | YES | 25 mA | DC-DC CONVERTER | 1 | NO | e2 | 2 | CYLINDRICAL PACKAGE | TIN COPPER | DUAL ENDED | FLAT STRAIGHT | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
HQ0805-2N5K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 2.5 nH | 20 mΩ | 10 % | YES | 250 MHz | 1.6 A | 6 GHz | Ceramic | 80 | 0805 | RF INDUCTOR | 1 | NO | Q FACTOR IS MEASURED AT: 1500MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 1.52 mm | 2.29 mm | 1.78 mm | YAGEO CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | ||||||||
|
CL201209B-R15K-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 150 nH | 400 mΩ | 10 % | YES | 25 MHz | 250 mA | 200 MHz | FERRITE | 25 | 0805 | RF INDUCTOR | 1 | NO | 85 °C | -25 °C | Chip | 2 | SMT | Bulk | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 900 µm | 2 mm | 1.25 mm | YAGEO CORP | 0805 | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
LT5KN119B
Panasonic Electronic Components
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 680 µH | 7.9 Ω | 10 % | YES | 55 mA | DC-DC CONVERTER | 1 | NO | e2 | 2 | CYLINDRICAL PACKAGE | TIN COPPER | DUAL ENDED | FLAT STRAIGHT | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||
|
AL0307B-1R5K-N
Chilisin Electronics Corp
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 1.5 µH | 200 mΩ | 10 % | 700 mA | 150 MHz | 45 | Epoxy Resin | Axial | Bulk | 500 µm | 3 mm | 7 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 | |||||||||||||||||||||||||
|
LT5KN124B
Panasonic Electronic Components
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 5.6 mH | 60 Ω | 10 % | YES | 22 mA | DC-DC CONVERTER | 1 | NO | e2 | 2 | CYLINDRICAL PACKAGE | TIN COPPER | DUAL ENDED | FLAT STRAIGHT | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 |