Filter Your Search
1 - 2 of 2 results
|
5KP120A-G
Comchip Technology Corporation Ltd
|
$1.2474 | Yes | Obsolete | 193 V | 140 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 120 V | AVALANCHE | NOT SPECIFIED | NOT SPECIFIED | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | Comchip Technology | |||||||||||||||||||||||||
|
A5KP120A-G
Comchip Technology Corporation Ltd
|
$1.5435 | Yes | Yes | Active | 3.5 V | 193 V | 2 µA | 8 W | 140 V | SILICON | 133 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 120 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 147 V | 5 kW | 120 V | O-PALF-W2 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | Comchip Technology | O-PALF-W2 |