Parametric results for: 5kp90a under Transient Suppressors

Filter Your Search

1 - 10 of 830 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 5kp90a
Select parts from the table below to compare.
Compare
Compare
5KP9.0A
Diotec Semiconductor AG
$0.3382 Yes Active 8 W SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9 V 1 AVALANCHE 11.5 V 5 kW Not Qualified O-PALF-W2 e3 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
5KP90A
Diotec Semiconductor AG
$0.3405 Yes Active 8 W SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 90 V 1 AVALANCHE 115.5 V 5 kW Not Qualified O-PALF-W2 e3 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL DIOTEC SEMICONDUCTOR AG ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.50
5KP90A-TP
Micro Commercial Components
$1.2254 Yes Yes Active 146 V 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 90 V 1 AVALANCHE 111 V 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP ROHS COMPLIANT, PLASTIC, R-6, 2 PIN 2 not_compliant EAR99 8541.10.00.50
5KP9.0A-TP
Micro Commercial Components
$1.2254 Yes Yes Active 15.4 V 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9 V 1 AVALANCHE 11.1 V 5 kW Not Qualified O-PALF-W2 e3 UL RECOGNIZED 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP ROHS COMPLIANT, PLASTIC, R-6, 2 PIN 2 not_compliant EAR99 8541.10.00.50
5KP90A-G
Comchip Technology Corporation Ltd
$1.2474 Yes Obsolete 146 V 105.5 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 90 V AVALANCHE NOT SPECIFIED NOT SPECIFIED COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50
5KP9.0A-G
Comchip Technology Corporation Ltd
$1.2474 Yes Obsolete 15.4 V 10.55 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 9 V AVALANCHE NOT SPECIFIED NOT SPECIFIED COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50
5KP9.0A-E3/54
Vishay Semiconductors
$1.2679 Yes Yes Active 15.4 V 8 W 10.55 V SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY 11.1 V 5 kW Not Qualified O-PALF-W2 e3 175 °C -55 °C NOT APPLICABLE NOT APPLICABLE ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 2 unknown EAR99 8541.10.00.50 CASE P600
5KP9.0A-E3/73
Vishay Semiconductors
$1.2679 Yes Yes Active 8 W SILICON 10 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 9 V 1 AVALANCHE 11.1 V 5 kW Not Qualified O-PALF-W2 e3 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 2 unknown EAR99 8541.10.00.50 CASE P600
5KP90A-E3/73
Vishay Semiconductors
$1.2679 Yes Yes Active 8 W SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 90 V 1 AVALANCHE 111 V 5 kW Not Qualified O-PALF-W2 e3 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 2 unknown EAR99 8541.10.00.50 CASE P600
5KP90A-E3/54
Vishay Semiconductors
$1.3564 Yes Yes Active 146 V 8 W 105.5 V SILICON 100 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 90 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY ,HIGH RELIABILITY 111 V 5 kW Not Qualified O-PALF-W2 e3 175 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL VISHAY SEMICONDUCTORS O-PALF-W2 2 unknown EAR99 8541.10.00.50 CASE P600 Vishay