Filter Your Search
1 - 2 of 2 results
|
OBD025XJJ
Bel Power Solutions
|
Check for Price | Transferred | 12 V | 15 V | 20 V | 10 V | 13.5 V | 16.5 V | 2 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | INDUSTRIAL | 25 W | R-XDMA-P8 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | INTERNATIONAL POWER DEVICES INC | , | unknown | EAR99 | ||||||
|
OBS025XJ
Bel Power Solutions
|
Check for Price | No | Obsolete | 12 V | 15 V | 20 V | 10 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.5 % | 1 | HYBRID | INDUSTRIAL | 25 W | S-XDMA-P8 | e0 | Not Qualified | 85 °C | -40 °C | 8 | UNSPECIFIED | SQUARE | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 |