Filter Your Search
1 - 2 of 2 results
|
61082-123506GLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 120 | 2 | 787.4 µm | 2 | 50 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 125 °C | PEG | RECEPTACLE | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 4.3942 mm | 15u inch | SURFACE MOUNT | 0.268 inch | 0.461 inch | 2.118 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ||
|
61082-123506GLF
Amphenol FCi
|
Check for Price | Yes | Active | 120 | 2 | 787.4 µm | 2 | 50 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 700VAC V | NO | 1 GΩ | POLARIZED HOUSING | UL | -40 °C | 125 °C | PEG | RECEPTACLE | RECTANGULAR | BELLOWED TYPE | 0.031 inch | NO | LOCKING | ONE | RECTANGULAR | 4.3942 mm | 15u inch | SURFACE MOUNT | 0.268 inch | 0.461 inch | 2.118 inch | FCI | compliant | EAR99 | 8536.69.40.40 |