Filter Your Search
1 - 10 of 16 results
|
TR1/6125TD750-R
Eaton Corporation
|
$0.6173 | Yes | Obsolete | 125 V | 60 V | 750 mA | TIME DELAY | ELECTRIC FUSE | 1 J | 50 A | 1 s | CSA; UL | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 2.72 mm | 2.72 mm | 6.1 mm | EATON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | |||||
|
TR1/6125TD7-R
Eaton Corporation
|
$0.7402 | Yes | Obsolete | 125 V | 60 V | 7 A | TIME DELAY | ELECTRIC FUSE | 90 J | 50 A | 1 s | CSA; UL | 2410 | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 2.72 mm | 2.72 mm | 6.1 mm | EATON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | Eaton | ||||
|
TR3/6125TD750MA
Eaton Corporation
|
Check for Price | Active | 125 V | 60 V | 750 mA | TIME DELAY | ELECTRIC FUSE | BRICK, PRE ARCING TIME: OPEN WITHIN 60 SEC AT 200% RATED CURRENT | 1 J | 50 A | CSA; UL | SURFACE MOUNT | TR | YES | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | ||||||||
|
6125TD7-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 125 V | 60 V | 7 A | TIME DELAY | ELECTRIC FUSE | 90 J | 50 A | 14400 s | CSA; UL | 6125 | SURFACE MOUNT | TAPE AND REEL | YES | WRAPAROUND | 2.72 mm | 6.1 mm | 2.72 mm | COOPER INDUSTRIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | ||||
|
TR1/6125TD7-R
Eaton Bussmann
|
Check for Price | Yes | Transferred | 125 V | 60 V | 7 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 60 VDC: 50 A | 90 J | 50 A | CSA; UL | SURFACE MOUNT | TAPE AND REEL | YES | END CAP | 2.72 mm | 2.72 mm | 6.1 mm | COOPER ELECTRONIC TECHNOLOGIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | Eaton | |||||
|
TR1/6125TD7-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 125 V | 60 V | 7 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 60 VDC: 50 A | 90 J | 50 A | CSA; UL | SURFACE MOUNT | TAPE AND REEL | YES | WRAPAROUND | 2.72 mm | 6.1 mm | 2.72 mm | COOPER INDUSTRIES | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | |||||
|
6125TD750-R
Eaton Corporation
|
Check for Price | Yes | Obsolete | 125 V | 60 V | 750 mA | TIME DELAY | ELECTRIC FUSE | 1 J | 50 A | 1 s | CSA; UL | 2410 | SURFACE MOUNT | YES | WRAPAROUND | 2.72 mm | 2.72 mm | 6.1 mm | EATON CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | ||||||
|
6125TD750-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 125 V | 60 V | 750 mA | TIME DELAY | ELECTRIC FUSE | 1 J | 50 A | CSA; UL | SURFACE MOUNT | YES | WRAPAROUND | 2.72 mm | 6.1 mm | 2.72 mm | COOPER INDUSTRIES | ROHS COMPLIANT | unknown | EAR99 | 8536.10.00.40 | |||||||
|
TR1/6125TD7A
Eaton Corporation
|
Check for Price | Active | 125 V | 60 V | 7 A | TIME DELAY | ELECTRIC FUSE | BRICK, PRE ARCING TIME: OPEN WITHIN 60 SEC AT 200% RATED CURRENT | 90 J | 50 A | CSA; UL | SURFACE MOUNT | TR, 7 INCH | YES | WRAPAROUND | 2.69 mm | 2.69 mm | 6.1 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | ||||||||
|
TR1/6125TD750-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | 125 V | 60 V | 750 mA | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 60 VDC: 50 A | 1 J | 50 A | CSA; UL | SURFACE MOUNT | TAPE AND REEL | YES | WRAPAROUND | 2.72 mm | 6.1 mm | 2.72 mm | COOPER INDUSTRIES | ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 |