Filter Your Search
1 - 1 of 1 results
|
628W5W1-124-3N2
EDAC Inc
|
Check for Price | Yes | Active | 5 | 2 | 2 | 10 mΩ | 5 A | FEMALE | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | 1/E | STEEL | STRAIGHT | D SUBMINIATURE CONNECTOR | 1400VAC V | NO | 5 GΩ | 30 A | UL | 94V-0 | -25 °C | 85 °C | RECEPTACLE | S4P1 | STAGGERED | NO | BLACK | 0.112 inch | MULTIPLE MATING PARTS AVAILABLE | YES | #4-40 | THREADED | ONE | WATERPROOF | STAGGERED | 2.84 mm | 5u inch | NICKEL | SOLDER | 0.831 inch | 1.555 inch | EDAC INC | compliant |