Filter Your Search
1 - 1 of 1 results
|
63PJV150M10X16.5
Rubycon Corporation
|
Check for Price | Yes | Active | 150 µF | 63 V | 165 mA | 20 % | 4141 | 15 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100 KHZ | 94.5 µA | 0.08 | AEC-Q200 | 125 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | FLAT | 16.5 mm | 10.3 mm | 10.3 mm | RUBYCON CORP | CHIP | unknown | Rubycon |