Parametric results for: 6N137-560E under Optocoupler

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 6n137560e
Select parts from the table below to compare.
Compare
Compare
6N137-560E
Avago Technologies
Check for Price Yes Yes Active 5 V 20 mA 1 NO THROUGH HOLE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e3 85 °C -40 °C 1 MATTE TIN AVAGO TECHNOLOGIES INC 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 compliant 8541.40.80.00 IC Outputs Avago Technologies
6N137-560E
Broadcom Limited
Check for Price Yes Active 5 V 20 mA 1 NO THROUGH HOLE MOUNT 50 mA 3.75 kV 10 MBps 0.0001 ps TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED SINGLE LOGIC IC OUTPUT OPTOCOUPLER 85 mW 4.5 V e3 85 °C -40 °C 1 MATTE TIN BROADCOM INC compliant 8541.40.80.00 IC Outputs Avago Technologies